Reference Only
HVCC203Y6P101MEAX
Ceramic Disc Capacitors 20KVDC 100pF 20%.
Datasheet
HVCC203Y6P101MEAX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ceramic Disc Capacitors | |
| Application | General Purpose | |
| Capacitance | 100 pF | |
| Class | Class 2 | |
| Diameter | 8 mm | |
| Dielectric | Y6P | |
| Dissipation Factor DF | 1.5 % | |
| Lead Style | Straight | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Packaging | Bulk | |
| Product Type | Ceramic Capacitors | |
| Product | High Voltage Ceramic Disc Capacitors | |
| Series | HVCC | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Thickness | 8.5 mm | |
| Tolerance | 20 % | |
| Voltage Rating DC | 20 kVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8532230000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.63 | $3,260.00 |
Need more?