Reference Only
HVCC103Y6P102KCAX
New Product
Ceramic Disc Capacitors HVCC 10KVDC 1000pF 10 Y6P BULK e3.
Datasheet
HVCC103Y6P102KCAX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 1000 pF | |
| Voltage Rating DC | 10 kVDC | |
| Termination Style | Radial | |
| Dielectric | Y6P | |
| Lead Spacing | 12.5 mm (0.492 in) | |
| Diameter | 15 mm | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | Ceramic Disc Capacitors | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Application | General Purpose | |
| Class | Class 2 | |
| Dissipation Factor DF | 1.5 % | |
| Lead Diameter | 0.8 mm | |
| Lead Style | Inside Kink | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Thickness | 7.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8532230000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.05 | $4,100.00 | |
| $1.89 | $9,450.00 |
Need more?