Reference Only

HTS00682005JPB15

Thick Film Resistors - Through Hole 1watt 20Mohms 5% 150ppm.

Manufacturer:

Mfr Part:
HTS00682005JPB15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - Through Hole
SeriesHTS
Resistance20 MOhms
Power Rating1 W
Tolerance5 %
Temperature Coefficient150 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating2 kV
Diameter3.5 mm
Length14 mm
Termination StyleAxial
PackagingBulk
Lead Diameter0.8 mm
ProductThick Film Resistors Leaded
TypeHigh Ohmic Values, High Voltage Resistors, Thick Film Technology
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$38.24$764.80
Need more?