HSE222MAQBRAKR Vishay / Draloric

HSE222MAQBRAKR

Obsolete
Ceramic Disc Capacitors

Manufacturer:

Mfr Part:
HSE222MAQBRAKR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance2.2 nF
Voltage Rating DC500 VDC
Termination StyleRadial
DielectricY5U
Lead Spacing5 mm (0.197 in)
Diameter7 mm
ProductClass II General Purpose Ceramic Disc Capacitors
Tolerance- 20 %, + 50 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesHSE
PackagingReel
ApplicationGeneral Purpose
ClassClass 2
Height16 mm
Lead Diameter0.6 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeCeramic Singlelayer DC Disc Capacitors, 500 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?