Reference Only

HPS0681005KPB15

Thick Film Resistors - Through Hole .

Manufacturer:

Mfr Part:
HPS0681005KPB15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - Through Hole
SeriesHPS
Resistance10 MOhms
Power Rating3 W
Tolerance10 %
Temperature Coefficient150 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
Voltage Rating1.5 kV
Diameter5.6 mm
Length15 mm
Termination StyleAxial
Lead Diameter0.8 mm
ProductThick Film Resistors Leaded
TypeHigh Ohmic Value, High Power Resistors, Thick Film Technology
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$64.79$1,295.80
Need more?
Contact Us