Reference Only

HPC0603A220FXMT1

Obsolete
Silicon RF Capacitors / Thin Film 22pF 50V 1%

Manufacturer:

Mfr Part:
HPC0603A220FXMT1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySilicon RF Capacitors / Thin Film
Capacitance22 pF
Tolerance1 %
SeriesHP0603A
Temperature Coefficient30 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Case Code - in0603
Case Code - mm1608
Height0.56 mm
Length1.6 mm
Product TypeSilicon RF Capacitors / Thin Film
ProductSilicon Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeUltra high SRF
Width0.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?