Reference Only
HML01450RFKE05
Thick Film Resistors - Through Hole HML01 450 Ohm 0.01 100ppm.
Datasheet
HML01450RFKE05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - Through Hole | |
| Resistance | 450 Ohms | |
| Power Rating | 63 mW (1/16 W) | |
| Tolerance | 1 % | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Voltage Rating | 50 V | |
| Length | 1.85 mm | |
| Termination Style | Axial | |
| Packaging | Bulk | |
| Height | 0.91 mm | |
| Lead Diameter | 0.188 mm | |
| Product | Thick Film Resistors | |
| Type | Miniature Thick Film Resistor | |
| Width | 0.91 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.26 | $726.00 | |
| $6.70 | $6,700.00 |
Need more?