Reference Only

HEE221MBEEF0KR

Obsolete
Ceramic Disc Capacitors 220pF 20% 5KV

Manufacturer:

Mfr Part:
HEE221MBEEF0KR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance220 pF
Voltage Rating DC5 kVDC
Termination StyleRadial
DielectricY5U
Lead Spacing12.5 mm (0.492 in)
Diameter7 mm
ProductCeramic Disc Capacitors
Tolerance20 %
Voltage Rating AC5 kVAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
ApplicationGeneral Purpose
ClassClass 2
Dissipation Factor DF2.5
Lead Diameter0.6 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 56 %, + 22 %
Thickness3.8 mm
TypeCeramic Singlelayer DC Disc Capacitors, 5 kVDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?