HE3A402M063BZSS Vishay

HE3A402M063BZSS

Tantalum Capacitors - Wet 4000mF 63Volts 20%.

Manufacturer:

Mfr Part:
HE3A402M063BZSS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance4 mF
Voltage Rating DC63 VDC
Termination StyleRadial
Length8.89 mm (0.35 in)
Diameter35.56 mm (1.4 in)
Mfr Case CodeA Case
ESR100 mOhms
SeriesHE3
PackagingBulk
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$858.23$1,716.46
$795.02$7,950.20
Need more?