Reference Only
HDMKP 2.7-100 B
Film Capacitors HDMKP 2.7-100 B
Datasheet
HDMKP 2.7-100 B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Film Capacitors | |
| Capacitance | 100 uF | |
| Dielectric | Polypropylene (PP) | |
| Length | 235 mm (9.252 in) | |
| Life | 100000 Hour | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Pins | 2 Pin | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Product | DC Link Film Capacitors | |
| Series | HDMKP | |
| Subcategory | Capacitors | |
| Termination Style | Screw | |
| Voltage Rating DC | 2.7 kVDC | |
| Width | 84.4 mm (3.323 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?