Reference Only
HCTF235L055000BR00
Industrial & Electrical Fuses 235C 55A Thermal Fuse.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Industrial & Electrical Fuses | |
| Series | HCTF | |
| Product | High Current Thermal Fuses | |
| Current Rating | 55 A | |
| Voltage Rating AC | 24 VAC | |
| Fuse Type | Fast Blow | |
| Voltage Rating DC | 24 VDC | |
| Body Style | Round Body Fuses | |
| Mounting Style | Through Hole | |
| Termination Style | Axial | |
| Fuse Size / Group | HCTF | |
| Indicator Style | Without Indicator | |
| Packaging | Reel | |
| Diameter | 8 mm | |
| Length | 6.5 mm | |
| Product Type | Thermal Fuse | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?