Reference Only
HCE332MBCDJ0KR
Ceramic Disc Capacitors .
Datasheet
HCE332MBCDJ0KR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 3.3 nF | |
| Voltage Rating DC | 3 kVDC | |
| Termination Style | Radial | |
| Dielectric | Y5U | |
| Product | Ceramic Disc Capacitors | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | H | |
| Packaging | Bulk | |
| Application | General Purpose | |
| Class | Class 2 | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | - 56 %, + 22 % | |
| Type | Ceramic Singlelayer DC Disc Capacitors, 3 kVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8532230000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.634 | $2,536.00 | |
| $0.633 | $6,330.00 |
Need more?