Reference Only
HBX153SBBCF0KR
Obsolete
Ceramic Disc Capacitors
Datasheet
HBX153SBBCF0KR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 15 nF | |
| Voltage Rating DC | 2 kVDC | |
| Termination Style | Radial | |
| Dielectric | Y5V | |
| Product | Ceramic Disc Capacitors | |
| Tolerance | - 20 %, + 50 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | HBX | |
| Packaging | Bulk | |
| Application | General Purpose | |
| Class | Class 2 | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | - 82 %, + 22 % | |
| Type | Ceramic Singelayer DC Disc Capacitors, 1 kVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8532230000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?