Reference Only

HBX103SBBCRAKR

Ceramic Disc Capacitors .

Manufacturer:

Mfr Part:
HBX103SBBCRAKR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance10 nF
Voltage Rating DC2 kVDC
Termination StyleRadial
DielectricY5V
ProductCeramic Disc Capacitors
Tolerance- 20 %, + 50 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesHBX
PackagingReel
ApplicationGeneral Purpose
ClassClass 2
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 82 %, + 22 %
TypeCeramic Singelayer DC Disc Capacitors, 1 kVDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.677$5,416.00
Need more?
Contact Us