HBK471MBBCF0KR Vishay / Roederstein

HBK471MBBCF0KR

Obsolete
Ceramic Disc Capacitors

Manufacturer:

Mfr Part:
HBK471MBBCF0KR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance470 pF
Voltage Rating DC2 kVDC
Termination StyleRadial
DielectricY5S
Lead Spacing7.5 mm (0.295 in)
Diameter8 mm
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesHBK
PackagingBulk
Lead Diameter0.6 mm
Lead StyleStraight
Length5 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Thickness1.6 mm
TypeSinglelayer Disc Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?