Reference Only

HBE103MBBCRUKR

Ceramic Disc Capacitors .

Manufacturer:

Mfr Part:
HBE103MBBCRUKR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance10 nF
Voltage Rating DC2 kVDC
Termination StyleRadial
DielectricY5U
Lead Spacing7.5 mm (0.295 in)
Diameter17 mm
ProductCeramic Disc Capacitors
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesHBE
PackagingReel
ApplicationGeneral Purpose
ClassClass 2
Dissipation Factor DF2.5 %
Lead Diameter0.6 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 56 %, + 22 %
Thickness3 mm
TypeCeramic Singelayer DC Disc Capacitors, 1 kVDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.86$6,880.00
$0.86$8,600.00
Need more?