
HAU470KBATARKR
Obsolete
Ceramic Disc Capacitors
Datasheet
HAU470KBATARKR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 47 pF | |
| Voltage Rating DC | 1 kVDC | |
| Termination Style | Radial | |
| Dielectric | N750 | |
| Lead Spacing | 7.5 mm (0.295 in) | |
| Diameter | 8 mm | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | HAU | |
| Packaging | Reel | |
| Application | General Purpose | |
| Lead Diameter | 0.6 mm | |
| Lead Style | Straight | |
| Length | 3 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Thickness | 1.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8532230000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?