HAU220KBACF0KR Vishay / Roederstein

HAU220KBACF0KR

Obsolete
Ceramic Disc Capacitors

Manufacturer:

Mfr Part:
HAU220KBACF0KR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance22 pF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricN750
Lead Spacing7.5 mm (0.295 in)
Diameter7 mm
Tolerance10 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesHAU
PackagingBulk
ApplicationGeneral Purpose
Lead Diameter0.6 mm
Lead StyleStraight
Length3 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Thickness1.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?