Reference Only

H332K39X7RL63J5R

Ceramic Disc Capacitors .2LS 3300PF 500V 10%

Manufacturer:

Mfr Part:
H332K39X7RL63J5R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance3.3 nF
Voltage Rating DC500 VDC
Termination StyleRadial
DielectricX7R
Lead Spacing5 mm (0.197 in)
Diameter10 mm
ProductCeramic Disc Capacitors
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesH
PackagingBulk
ApplicationGeneral Purpose
ClassClass 2
Lead Diameter0.6 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 15 %
TypeCeramic Disc Capacitors Class 2, 500 VDC, 1 kVDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?