Reference Only
GWK060J1002JLX000
Wirewound Resistors - Chassis Mount 40W 10Kohms 10% GDK style.
Datasheet
GWK060J1002JLX000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | GWK | |
| Resistance | 10 kOhms | |
| Power Rating | 40 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 100 PPM / K, 180 PPM / K | |
| Voltage Rating | 850 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 350 C | |
| Length | 81 mm | |
| Packaging | Bulk | |
| Resistance | 10 kOhms | |
| Power Rating | 40 W | |
| Voltage Rating | 850 V | |
| Tolerance | 5 % | |
| Temperature Coefficient | 100 PPM / K, 180 PPM / K | |
| Length | 81 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 350 C | |
| Series | GWK | |
| Packaging | Bulk | |
| Diameter | 15.3 mm | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.46 | $257.30 | |
| $40.29 | $402.90 | |
| $38.04 | $951.00 | |
| $33.51 | $1,675.50 |
Need more?