Reference Only

GSIB15A40-E3/45

Bridge Rectifiers 400 Volt 15 Amp 200 Amp IFSM.

Manufacturer:

Mfr Part:
GSIB15A40-E3/45

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleThrough Hole
Termination StyleSolder Pin
Package / CaseGSIB-5S
Peak Reverse Voltage400 V
Vf - Forward Voltage1 V
Max Surge Current200 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length30 mm
Width4.6 mm
Height20 mm
PackagingTube
Ir - Reverse Current10 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage280 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409550
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$1.46$1,752.00
$1.40$3,360.00
$1.34$8,040.00
Need more?
Contact Us