GN01025K00JE73 Vishay / Dale

GN01025K00JE73

Wirewound Resistors - Through Hole .

Manufacturer:

Mfr Part:
GN01025K00JE73

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance25 kOhms
Power Rating10 W
Tolerance5 %
Termination StyleAxial
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 250 C
SeriesGN
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?