Reference Only

GN005R1000FS73

Wirewound Resistors - Through Hole 4watt .1ohm 1% Non-Inductive.

Manufacturer:

Mfr Part:
GN005R1000FS73

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance100 mOhms
Power Rating5 W
Tolerance1 %
Termination StyleAxial
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 250 C
SeriesGN
PackagingReel
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$26.81$13,405.00
Need more?