
GBS302S03479KLX000
Wirewound Resistors - Chassis Mount 150watt 4.7ohm 10% 100PPM - 180PPM.
Datasheet
GBS302S03479KLX000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | GBS | |
| Resistance | 4.7 Ohms | |
| Power Rating | 150 W | |
| Tolerance | 10 % | |
| Temperature Coefficient | + 100 PPM / C, + 180 PPM / C | |
| Voltage Rating | 1 kVAC/DC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 350 C | |
| Termination Style | Solder Lug | |
| Length | 100 mm | |
| Packaging | Bulk | |
| Resistance | 4.7 Ohms | |
| Power Rating | 150 W | |
| Voltage Rating | 1 kVAC/DC | |
| Tolerance | 10 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | + 100 PPM / C, + 180 PPM / C | |
| Length | 100 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 350 C | |
| Series | GBS | |
| Packaging | Bulk | |
| Application | High Power | |
| Diameter | 37 mm | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $95.24 | $476.20 | |
| $77.08 | $770.80 | |
| $72.98 | $1,824.50 | |
| $72.86 | $3,643.00 | |
| $67.81 | $6,781.00 |
Need more?