Reference Only

GBPC2502/1

Obsolete
Bridge Rectifiers RECOMMENDED ALT GBPC

Manufacturer:

Mfr Part:
GBPC2502/1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleScrew Mount
Termination StyleScrew
Package / CaseGBPC
If - Forward Current25 A
Peak Reverse Voltage200 V
Vf - Forward Voltage1.1 V
Max Surge Current300 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length28.8 mm
Width28.8 mm
Height7.62 mm
SeriesGBPC6
PackagingBulk
Ir - Reverse Current5 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage140 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?