Reference Only
GBPC101-E4/51
Obsolete
Bridge Rectifiers 100 Volt 3.0 Amp Glass Passivated
Datasheet
GBPC101-E4/51 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Bridge Rectifiers | |
| Type | Single Phase Bridge | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Package / Case | GBPC1 | |
| Peak Reverse Voltage | 100 V | |
| Vf - Forward Voltage | 1 V | |
| Max Surge Current | 60 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 16 mm | |
| Width | 16 mm | |
| Height | 5.08 mm | |
| Series | GBPC1 | |
| Packaging | Bulk | |
| Ir - Reverse Current | 5 uA | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 70 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409550 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?