GBL06-E3D/P Vishay Semiconductors

GBL06-E3D/P

Obsolete
Bridge Rectifiers

Manufacturer:

Mfr Part:
GBL06-E3D/P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleThrough Hole
Termination StyleSolder Pin
Package / CaseGBL
If - Forward Current4 A
Peak Reverse Voltage600 V
Vf - Forward Voltage1 V
Max Surge Current120 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length20.9 mm
Width3.56 mm
Height10.7 mm
SeriesGBL
Ir - Reverse Current5 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage420 V

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?