GB75YF120N Vishay Semiconductors

GB75YF120N

IGBT Modules 1200 Volt 75 Amp

Manufacturer:

Mfr Part:
GB75YF120N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryIGBT Modules
ProductIGBT Modules
ConfigurationQuad
Collector- Emitter Voltage VCEO Max1.2 kV
Continuous Collector Current at 25 C100 A
Package / CaseECONO2 4PAK
Maximum Operating Temperature+ 150 C
Mounting StyleScrew Mount
TechnologySi
PackagingBulk
Height13.2 mm
Length107.8 mm
Maximum Gate Emitter Voltage20 V
Product TypeIGBT Modules
SubcategoryDiscrete and Power Modules
Width45.4 mm
Part # AliasesVS-GB75YF120N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?