GB10XF120K Vishay Semiconductors

GB10XF120K

Obsolete
IGBT Modules 20 Amp 1200 Volt Non-Punch Through

Manufacturer:

Mfr Part:
GB10XF120K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryIGBT Modules
ProductIGBT Modules
ConfigurationHex
Collector- Emitter Voltage VCEO Max1.2 kV
Continuous Collector Current at 25 C20 A
Package / CaseEcono 2
Maximum Operating Temperature+ 150 C
Mounting StyleScrew Mount
TechnologySi
PackagingBulk
Height17 mm
Length107.8 mm
Maximum Gate Emitter Voltage20 V
Product TypeIGBT Modules
SubcategoryDiscrete and Power Modules
Width45.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?