GA100TS120UPBF Vishay Semiconductors

GA100TS120UPBF

IGBT Modules 182 Amp 1200 Volt Half-Bridge

Manufacturer:

Mfr Part:
GA100TS120UPBF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryIGBT Modules
ProductIGBT Modules
ConfigurationDual
Collector- Emitter Voltage VCEO Max1.2 kV
Continuous Collector Current at 25 C182 A
Package / CaseINT-A-PAK
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleScrew Mount
TechnologySi
PackagingBulk
Height30 mm
Length94 mm
Maximum Gate Emitter Voltage20 V
Product TypeIGBT Modules
SubcategoryDiscrete and Power Modules
Width35 mm
Part # AliasesVS-GA100TS120UPBF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?