GA0402D3R9DXBAC31M Vishay

GA0402D3R9DXBAC31M

Multilayer Ceramic Capacitors MLCC - SMD/SMT .

Manufacturer:

Mfr Part:
GA0402D3R9DXBAC31M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance3.9 pF
Voltage Rating DC100 VDC
DielectricC0G (NP0)
Tolerance0.5 pF
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length1.02 mm (0.04 in)
Width0.51 mm (0.02 in)
Height0.61 mm (0.024 in)
ProductAutomotive MLCCs
SeriesGA-31M HIFREQ
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHIFREQ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.051$510.00
$0.049$1,225.00
Need more?
Contact Us