Reference Only

G3SBA20L-E3/51

Obsolete
Bridge Rectifiers 200 Volt 4.0 Amp Glass Passivated

Manufacturer:

Mfr Part:
G3SBA20L-E3/51

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleSMD/SMT
Termination StyleSolder Pad
Package / CaseGBU
If - Forward Current2.3 A
Peak Reverse Voltage200 V
Vf - Forward Voltage1 V
Max Surge Current80 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length21.8 mm
Width3.3 mm
Height18.3 mm
PackagingBulk
Ir - Reverse Current5 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage140 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409550
TARIC8504408390
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?