G26093331808KLA000 Vishay

G26093331808KLA000

Wirewound Resistors - Through Hole .

Manufacturer:

Mfr Part:
G26093331808KLA000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance1.8 Ohms
Power Rating13 W
Voltage Rating500 V
Tolerance10 %
Termination StyleAxial
Temperature Coefficient100 PPM / C, 180 PPM / C
Length32.3 mm
Diameter9.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
SeriesG200
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Vitreous Enamel
SubcategoryResistors
TechnologyWirewound
TypeAxial Vitreous Leaded Wirewound Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.78$678.00
$5.91$1,182.00
$5.69$2,845.00
$5.31$5,310.00
Need more?
Contact Us