G26093331001KLA000 Vishay

G26093331001KLA000

Wirewound Resistors - Through Hole .

Manufacturer:

Mfr Part:
G26093331001KLA000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance1 kOhms
Power Rating13 W
Voltage Rating500 V
Tolerance10 %
Termination StyleAxial
Temperature Coefficient100 PPM / C, 180 PPM / C
Length32.3 mm
Diameter9.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
SeriesG200
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.33$733.00
$6.34$1,268.00
$6.11$3,055.00
$5.70$5,700.00
Need more?
Contact Us