Reference Only

G24071934709J7B000

Wirewound Resistors - Through Hole 7watt 47ohm 5%.

Manufacturer:

Mfr Part:
G24071934709J7B000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance47 Ohms
Power Rating7 W
Voltage Rating350 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient100 PPM / C, 180 PPM / C
Length20.5 mm
Diameter8.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
SeriesG200
PackagingAmmo Pack
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Vitreous Enamel
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.97$970.00
$0.96$9,600.00
Need more?