Reference Only

G22041431009J4C000

Wirewound Resistors - Through Hole 4watt 10ohm 5%.

Manufacturer:

Mfr Part:
G22041431009J4C000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance10 Ohms
Power Rating4 W
Voltage Rating200 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient100 PPM / C, 180 PPM / C
Length13 mm
Diameter5.7 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
SeriesG200
PackagingAmmo Pack
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Vitreous Enamel
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.662$662.00
$0.637$3,185.00
$0.631$6,310.00
Need more?