
FVE010006E2R20KE
Wirewound Resistors - Chassis Mount 110watt 2.2ohms 10%.
Datasheet
FVE010006E2R20KE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | FVE | |
| Packaging | Bulk | |
| Series | FVE | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.20 | $855.00 | |
| $30.16 | $1,508.00 | |
| $26.36 | $2,636.00 | |
| $25.86 | $6,465.00 |
Need more?