Reference Only

FSWL2AA1E1K000JE

Wirewound Resistors - Through Hole 20watts 1Kohms 5%.

Manufacturer:

Mfr Part:
FSWL2AA1E1K000JE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance1 kOhms
Power Rating20 W
Tolerance5 %
Termination StyleRadial
Temperature Coefficient260 PPM / C
Length50.8 mm
Width11.1 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
SeriesFSWL
PackagingBulk
FeaturesCoated Resistors, Silicone Coated
Lead Diameter1.02 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
Part # AliasesHLW20A1Z1K000JF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.38$1,095.00
$4.04$10,100.00
Need more?