Reference Only

FSWL08A1E500R0JE

Wirewound Resistors - Through Hole

Manufacturer:

Mfr Part:
FSWL08A1E500R0JE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance500 Ohms
Power Rating20 W
Tolerance5 %
Termination StyleRadial
Temperature Coefficient260 PPM / C
Length25.4 mm
Width7.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
SeriesFSWL
FeaturesCoated Resistors, Silicone Coated
Lead Diameter1.02 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?