Reference Only
FST01005E100R0JE
Wirewound Resistors - Chassis Mount 12watt 100ohms 5%.
Datasheet
FST01005E100R0JE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | FST | |
| Resistance | 100 Ohms | |
| Power Rating | 12 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 260 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 350 C | |
| Termination Style | Quick Connect | |
| Height | 7.95 mm | |
| Length | 44.45 mm | |
| Width | 7.95 mm | |
| Packaging | Bulk | |
| Resistance | 100 Ohms | |
| Power Rating | 12 W | |
| Tolerance | 5 % | |
| Termination Style | Quick Connect | |
| Temperature Coefficient | 260 PPM / C | |
| Length | 44.45 mm | |
| Width | 7.95 mm | |
| Height | 7.95 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 350 C | |
| Series | FST | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | HL01205Z100R0JJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.65 | $662.50 | |
| $2.44 | $6,100.00 | |
| $2.34 | $11,700.00 |
Need more?