Reference Only
FHV50020M0JKES
Thick Film Resistors - Through Hole .
Datasheet
FHV50020M0JKES DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | FHV Radial | |
| Resistance | 20 MOhms | |
| Power Rating | 4 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Voltage Rating | 15 kV | |
| Length | 52.58 mm | |
| Termination Style | Radial | |
| Height | 13.97 mm | |
| Lead Diameter | 0.813 mm | |
| Lead Spacing | 48.26 mm | |
| Product | Thick Film Resistors Leaded | |
| Type | Thick Film Resistors, Through Hole, High Voltage | |
| Width | 3.18 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.26 | $1,226.00 | |
| $10.50 | $5,250.00 | |
| $10.27 | $10,270.00 |
Need more?