Reference Only

FHV50020M0FKES

Thick Film Resistors - Through Hole .

Manufacturer:

Mfr Part:
FHV50020M0FKES

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - Through Hole
SeriesFHV Radial
Resistance20 MOhms
Power Rating4 W
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Voltage Rating15 kV
Length52.58 mm
Termination StyleRadial
Height13.97 mm
Lead Diameter0.813 mm
Lead Spacing48.26 mm
ProductThick Film Resistors Leaded
TypeThick Film Resistors, Through Hole, High Voltage
Width3.18 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.01$1,501.00
$14.89$3,722.50
$11.05$5,525.00
$10.91$10,910.00
Need more?
Contact Us