Reference Only

FHV1002M70GKEB

Thick Film Resistors - Through Hole .

Manufacturer:

Mfr Part:
FHV1002M70GKEB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - Through Hole
Resistance2.7 MOhms
Power Rating1 W
Tolerance2 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Voltage Rating7.5 kV
Length27.18 mm
Termination StyleRadial
PackagingBulk
Height7.11 mm
Lead Diameter0.813 mm
Lead Spacing22.86 mm
ProductPlanar Resistors
TypeThick Film Planar Resistor
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.15$615.00
$5.33$2,665.00
$5.21$5,210.00
Need more?
Contact Us