Reference Only

FHV07515M0KNEB

Thick Film Resistors - Through Hole .

Manufacturer:

Mfr Part:
FHV07515M0KNEB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - Through Hole
SeriesFHV Radial
Resistance15 MOhms
Power Rating250 mW (1/4 W)
Tolerance10 %
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Voltage Rating3.75 kV
Length14.48 mm
Termination StyleRadial
Height5.33 mm
Lead Diameter0.635 mm
Lead Spacing10.16 mm
ProductThick Film Resistors Leaded
TypeThick Film Resistors, Through Hole, High Voltage
Width3.18 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.43$543.00
$5.36$1,340.00
$5.16$2,580.00
$5.04$5,040.00
Need more?
Contact Us