Reference Only

FC1206E10R0BTBT5

High Frequency/RF Resistors .

Manufacturer:

Mfr Part:
FC1206E10R0BTBT5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Frequency/RF Resistors
Resistance10 Ohms
Power Rating330 mW
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Frequency40 GHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating75 V
Length3.2 mm
Width1.6 mm
Height0.381 mm
ApplicationHigh Frequency
Case Code - in1206
Case Code - mm3216
Mounting StylePCB Mount
Package / Case1206 (3216 metric)
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
Termination StyleSMD/SMT
TypeHigh Frequency Thin Film Chip

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.14$1,070.00
$2.08$2,080.00
$1.98$4,950.00
$1.93$9,650.00
Need more?
Contact Us