FC1005H75R0GBBS Vishay / Thin Film

FC1005H75R0GBBS

High Frequency/RF Resistors .

Manufacturer:

Mfr Part:
FC1005H75R0GBBS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Frequency/RF Resistors
Resistance75 Ohms
Power Rating250 mW (1/4 W)
Tolerance2 %
Temperature Coefficient50 PPM / C
Frequency40 GHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating50 V
Length2.667 mm
Width1.27 mm
Height0.381 mm
Case Code - in1005
Termination StyleSMD/SMT
ApplicationHigh Frequency
Case Code - mm2512
Mounting StylePCB Mount
Package / Case1005 (2512 metric)
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
TypeHigh Frequency Thin Film Chip

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.79$579.00
$5.00$1,250.00
$4.82$2,410.00
$4.50$4,500.00
Need more?
Contact Us