FC0805E1000BBWS Vishay / Thin Film

FC0805E1000BBWS

High Frequency/RF Resistors .

Manufacturer:

Mfr Part:
FC0805E1000BBWS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Frequency/RF Resistors
SeriesFC
Resistance100 Ohms
Power Rating200 mW (1/5 W)
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Frequency40 GHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating50 V
Length2.032 mm
Width1.27 mm
Height0.381 mm
Case Code - in0805
Termination StyleSMD/SMT
ApplicationHigh Frequency
Case Code - mm2012
Mounting StylePCB Mount
Package / Case0805 (2012 metric)
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.56$556.00
$5.35$1,337.50
$4.66$11,650.00
Need more?
Contact Us