Reference Only
FC0805E1000BBT0
High Frequency/RF Resistors .
Datasheet
FC0805E1000BBT0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | High Frequency/RF Resistors | |
| Resistance | 100 Ohms | |
| Power Rating | 200 mW (1/5 W) | |
| Tolerance | 0.1 % | |
| Temperature Coefficient | 25 PPM / C | |
| Frequency | 40 GHz | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 50 V | |
| Length | 2.032 mm | |
| Width | 1.27 mm | |
| Height | 0.381 mm | |
| Case Code - in | 0805 | |
| Termination Style | SMD/SMT | |
| Application | High Frequency | |
| Case Code - mm | 2012 | |
| Mounting Style | PCB Mount | |
| Package / Case | 0805 (2012 metric) | |
| Product Type | High Frequency/RF Resistors | |
| Subcategory | Resistors | |
| Type | High Frequency Thin Film Chip |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.51 | $551.00 | |
| $4.90 | $980.00 | |
| $4.48 | $2,240.00 |
Need more?