FC0603E1000BBWS Vishay / Thin Film

FC0603E1000BBWS

High Frequency/RF Resistors .

Manufacturer:

Mfr Part:
FC0603E1000BBWS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Frequency/RF Resistors
SeriesFC
Resistance100 Ohms
Power Rating125 mW (1/8 W)
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Frequency40 GHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating50 V
Length1.626 mm
Width0.813 mm
Height0.381 mm
Case Code - in0603
Termination StyleSMD/SMT
ApplicationHigh Frequency
Case Code - mm1608
Mounting StylePCB Mount
Package / Case0603 (1608 metric)
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.49$549.00
$5.28$1,320.00
$4.60$11,500.00
Need more?
Contact Us