FC0505H6500FSBS Vishay / Thin Film

FC0505H6500FSBS

High Frequency/RF Resistors .

Manufacturer:

Mfr Part:
FC0505H6500FSBS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Frequency/RF Resistors
Resistance650 Ohms
Power Rating125 mW (1/8 W)
Tolerance1 %
Temperature Coefficient50 PPM / C
Frequency40 GHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating37 V
Length1.27 mm
Width1.27 mm
Height0.381 mm
Case Code - in0505
Termination StyleSMD/SMT
ApplicationHigh Frequency
Case Code - mm1412
Mounting StylePCB Mount
Package / Case0505 (1412 metric)
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
TypeHigh Frequency Thin Film Chip

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.79$579.00
$5.00$1,250.00
$4.82$2,410.00
$4.50$4,500.00
Need more?
Contact Us